JPY | USD

C2220C226K3RACAUTO 22µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 485.00000 ¥485.00
10 391.20000 ¥3,912.00
50 336.42000 ¥16,821.00
100 305.13000 ¥30,513.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15874-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥226.89600
  • Cut Tape (CT)  : 399-15874-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥485.00000

C2220C226K3RACAUTO

Datasheet
Digi-Key Part Number 399-15874-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C2220C226K3RACAUTO
Copy  
Description CAP CER 22UF 25V X7R 2220
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

22µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.55mm)
Lead Spacing -
Lead Style -
Base Part Number C2220C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15874-6