JPY | USD

C2220C226K3R1CAUTO 22µF ±10% 25V Ceramic Capacitor X7R SMD, J-Lead
Price & Procurement
600 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
300 218.63333 ¥65,590.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-16893-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 728 - Immediate
  • Unit Price: ¥466.00000
  • Digi-Reel®  : 399-16893-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 728 - Immediate
  • Unit Price: Digi-Reel®

C2220C226K3R1CAUTO

Datasheet
Digi-Key Part Number 399-16893-2-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C2220C226K3R1CAUTO
Copy  
Description CAP CER 22UF 25V X7R SMD
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

22µF ±10% 25V Ceramic Capacitor X7R SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets KPS Series, X7R Automotive
Design Resources Interactive Sample Solutions Board
Mfg CAD Models C2220C226K3R1CAUTO.stp
HTML Datasheet KPS Series, X7R Automotive
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KPS SMD Auto X7R
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case SMD, J-Lead
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.150" (3.80mm)
Lead Spacing -
Lead Style J-Lead
Base Part Number C2220C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 300
Other Names 399-16893-2