JPY | USD

Price & Procurement
1,351 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 492.00000 ¥492.00
10 396.90000 ¥3,969.00
50 341.32000 ¥17,066.00
100 309.57000 ¥30,957.00
500 230.19000 ¥115,095.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5382-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥194.83200
  • Cut Tape (CT)  : 399-5382-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,351 - Immediate
  • Unit Price: ¥492.00000

C2220C224J5GACTU

Datasheet
Digi-Key Part Number 399-5382-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C2220C224J5GACTU
Copy  
Description CAP CER 0.22UF 50V C0G/NP0 2220
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

0.22µF ±5% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
Lead Style -
Base Part Number C2220C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-5382-6