JPY | USD

Price & Procurement
1,492 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 486.00000 ¥486
10 392.10000 ¥3,921
50 337.20000 ¥16,860
100 305.84000 ¥30,584
500 227.41400 ¥113,707

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-5382-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥192.48400
  • Digi-Reel®  : 399-5382-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,492 - Immediate
  • Unit Price: Digi-Reel®

C2220C224J5GACTU

Datasheet
Digi-Key Part Number 399-5382-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C2220C224J5GACTU
Copy  
Description CAP CER 0.22UF 50V C0G/NP0 2220
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

0.22µF ±5% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.22µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
Lead Style -
Base Part Number C2220C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-5382-1