JPY | USD

C2220C105J5RACTU 1µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
12,804 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 445.00000 ¥445.00
10 359.10000 ¥3,591.00
50 308.88000 ¥15,444.00
100 280.14000 ¥28,014.00
500 208.31000 ¥104,155.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8259-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥193.94500
  • Cut Tape (CT)  : 399-8259-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,804 - Immediate
  • Unit Price: ¥445.00000

C2220C105J5RACTU

Datasheet
Digi-Key Part Number 399-8259-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C2220C105J5RACTU
Copy  
Description CAP CER 1UF 50V X7R 2220
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

1µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
Base Part Number C2220C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-8259-6