JPY | USD

Price & Procurement
1,317 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 463.00000 ¥463.00
10 373.30000 ¥3,733.00
50 321.08000 ¥16,054.00
100 291.21000 ¥29,121.00
500 216.53800 ¥108,269.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-4848-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥201.60500
  • Cut Tape (CT)  : 399-4848-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,317 - Immediate
  • Unit Price: ¥463.00000

C1825C561JZGACTU

Datasheet
Digi-Key Part Number 399-4848-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1825C561JZGACTU
Copy  
Description CAP CER 560PF 2.5KV C0G/NP0 1825
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

560pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 560pF
Tolerance ±5%
Voltage - Rated 2500V (2.5kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1825 (4564 Metric)
Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
Base Part Number C1825C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-4848-6