JPY | USD

C1812X475K5RACAUTO 4.7µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
2,985 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 478.00000 ¥478
10 385.60000 ¥3,856
50 331.56000 ¥16,578
100 300.71000 ¥30,071
500 223.60400 ¥111,802

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

C1812X475K5RACAUTO

Datasheet
Digi-Key Part Number 399-C1812X475K5RACAUTOCT-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1812X475K5RACAUTO
Copy  
Description CAP CER 4.7UF 50V X7R 1812
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

4.7µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
Base Part Number C1812X
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C1812X475K5RACAUTOCT