JPY | USD

C1812X102JDGAC7800 1000pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Price & Procurement
1,301 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 498.00000 ¥498
10 448.30000 ¥4,483
50 388.58000 ¥19,429
100 338.78000 ¥33,878
500 278.99200 ¥139,496

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-11227-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥259.06500
  • Digi-Reel®  : 399-11227-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,301 - Immediate
  • Unit Price: Digi-Reel®

C1812X102JDGAC7800

Datasheet
Digi-Key Part Number 399-11227-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1812X102JDGAC7800
Copy  
Description CAP CER 1000PF 1KV C0G/NP0 1812
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

1000pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
Base Part Number C1812X
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-11227-1