JPY | USD
Favorite

C1812W473KDRACTU 0.047µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
3,005 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 111.00000 ¥111
10 84.50000 ¥845
50 70.22000 ¥3,511
100 60.46000 ¥6,046
500 46.81400 ¥23,407

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-6524-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥40.31200
  • Digi-Reel®  : 399-6524-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,005 - Immediate
  • Unit Price: Digi-Reel®

C1812W473KDRACTU

Datasheet
Digi-Key Part Number 399-6524-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1812W473KDRACTU
Copy  
Description CAP CER 0.047UF 1KV X7R 1812
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.047µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ArcShield SMD Comm X7R HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage, ArcShield™
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.047" (1.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 25

CAP KIT CER 3300PF-0.33UF 1075PC

KEMET

¥15,388.00000 Details
Additional Resources
Standard Package 1
Other Names 399-6524-1