JPY | USD

C1812C945K5RLCAUTO 9.4µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
533 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 576.00000 ¥576.00
10 464.20000 ¥4,642.00
50 399.26000 ¥19,963.00
100 362.12000 ¥36,212.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

C1812C945K5RLCAUTO

Datasheet
Digi-Key Part Number 399-C1812C945K5RLCAUTODKR-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1812C945K5RLCAUTO
Copy  
Description CAP CER 9.4UF 50V X7R 1812
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

9.4µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KONNEKT Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 9.4µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Stacked)
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.146" (3.70mm)
Lead Spacing -
Lead Style -
Base Part Number C1812C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C1812C945K5RLCAUTODKR