JPY | USD
Favorite

C1812C472KGRACAUTO 4700pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
2,705 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 89.00000 ¥89
10 65.60000 ¥656
100 44.97000 ¥4,497
500 35.59400 ¥17,797

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16791-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥26.06500
  • Digi-Reel®  : 399-16791-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,705 - Immediate
  • Unit Price: Digi-Reel®

C1812C472KGRACAUTO

Datasheet
Digi-Key Part Number 399-16791-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1812C472KGRACAUTO
Copy  
Description CAP CER 1812 4.7NF 2000V X7R 10%
Copy  
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

4700pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16791-1