JPY | USD
Favorite

C1812C334MCRAC7800 0.33µF ±20% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
1,559 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 95.00000 ¥95
10 72.00000 ¥720
50 59.80000 ¥2,990
100 51.50000 ¥5,150

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-17679-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥39.87200
  • Cut Tape (CT)  : 399-17679-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,559 - Immediate
  • Unit Price: ¥95.00000

C1812C334MCRAC7800

Datasheet
Digi-Key Part Number 399-17679-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1812C334MCRAC7800
Copy  
Description CAP CER SMD 1812 0.33UF 10% 1KV
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.33µF ±20% 500V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.091" (2.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17679-6