JPY | USD

Photo Not Available
C1808X390JHGAC7800 39pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 471.00000 ¥471
10 380.30000 ¥3,803
50 327.08000 ¥16,354
100 296.65000 ¥29,665
500 220.59000 ¥110,295

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

C1808X390JHGAC7800

Datasheet
Digi-Key Part Number 399-C1808X390JHGAC7800CT-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1808X390JHGAC7800
Copy  
Description SMD COMM C0G HV FLEX, CERAMIC, 3
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

39pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 39pF
Tolerance ±5%
Voltage - Rated 3000V (3kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
Base Part Number C1808X
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C1808X390JHGAC7800CT