JPY | USD
Favorite

C1808V473KDRACTU 0.047µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Price & Procurement
4,270 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 62.00000 ¥62
10 44.00000 ¥440
100 28.96000 ¥2,896
500 21.45000 ¥10,725

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-6487-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥15.85400
  • Cut Tape (CT)  : 399-6487-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,270 - Immediate
  • Unit Price: ¥62.00000

C1808V473KDRACTU

Datasheet
Digi-Key Part Number 399-6487-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1808V473KDRACTU
Copy  
Description CAP CER 0.047UF 1KV X7R 1808
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.047µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ArcShield SMD Comm X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage, ArcShield™
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-6487-6