JPY | USD
Favorite

C1808C471MGGAC7800 470pF ±20% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Price & Procurement
2,626 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 82.00000 ¥82
10 60.70000 ¥607
100 41.63000 ¥4,163
500 32.96000 ¥16,480

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17981-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥25.64300
  • Digi-Reel®  : 399-17981-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,626 - Immediate
  • Unit Price: Digi-Reel®

C1808C471MGGAC7800

Datasheet
Digi-Key Part Number 399-17981-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1808C471MGGAC7800
Copy  
Description CAP CER 470PF 2KV NP0 1808
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

470pF ±20% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 470pF
Tolerance ±20%
Voltage - Rated 2000V (2kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17981-1