JPY | USD
Favorite

C1808C102MGRACAUTO 1000pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Price & Procurement
1,510 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 74.00000 ¥74
10 52.50000 ¥525
50 39.66000 ¥1,983
100 34.55000 ¥3,455
500 25.59600 ¥12,798

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16769-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥21.75700
  • Digi-Reel®  : 399-16769-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,510 - Immediate
  • Unit Price: Digi-Reel®

C1808C102MGRACAUTO

Datasheet
Digi-Key Part Number 399-16769-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1808C102MGRACAUTO
Copy  
Description CAP CER 1808 1NF 2000V X7R 20%
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1000pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16769-1