JPY | USD
Favorite

C1210X474K1RACAUTO 0.47µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
14,491 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 83.00000 ¥83
10 58.50000 ¥585
50 44.20000 ¥2,210
100 38.50000 ¥3,850
500 28.51800 ¥14,259
1,000 24.23900 ¥24,239

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-20369-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥21.38775
  • Cut Tape (CT)  : 399-20369-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,491 - Immediate
  • Unit Price: ¥83.00000

C1210X474K1RACAUTO

Datasheet
Digi-Key Part Number 399-20369-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1210X474K1RACAUTO
Copy  
Description CAP CER 0.47UF 100V X7R 1210
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.47µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20369-6