JPY | USD
Favorite

C1210X474K1RACAUTO 0.47µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
14,711 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 79.00000 ¥79
10 55.60000 ¥556
50 41.98000 ¥2,099
100 36.57000 ¥3,657
500 27.08200 ¥13,541
1,000 23.02000 ¥23,020

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-20369-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥20.31175
  • Digi-Reel®  : 399-20369-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,711 - Immediate
  • Unit Price: Digi-Reel®

C1210X474K1RACAUTO

Datasheet
Digi-Key Part Number 399-20369-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210X474K1RACAUTO
Copy  
Description CAP CER 0.47UF 100V X7R 1210
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.47µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.15mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20369-1