JPY | USD
Favorite

C1210X154KCRACAUTO 0.15µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
23,661 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 82.00000 ¥82
10 60.80000 ¥608
100 41.67000 ¥4,167
500 32.98600 ¥16,493
1,000 27.77800 ¥27,778

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16762-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 22,000 - Immediate
  • Unit Price: ¥24.15450
  • Cut Tape (CT)  : 399-16762-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,661 - Immediate
  • Unit Price: ¥82.00000

C1210X154KCRACAUTO

Datasheet
Digi-Key Part Number 399-16762-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210X154KCRACAUTO
Copy  
Description CAP CER 1210 150NF 500V X7R 10%
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

0.15µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.091" (2.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16762-6