JPY | USD
Favorite

C1210X104K5RACAUTO 0.1µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
3,069 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 78.00000 ¥78
10 58.00000 ¥580
50 46.42000 ¥2,321
100 39.80000 ¥3,980
500 31.50400 ¥15,752
1,000 26.53000 ¥26,530

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-20367-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥23.21325
  • Cut Tape (CT)  : 399-20367-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,069 - Immediate
  • Unit Price: ¥78.00000

C1210X104K5RACAUTO

Datasheet
Digi-Key Part Number 399-20367-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1210X104K5RACAUTO
Copy  
Description CAP CER 0.1UF 50V X7R 1210
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20367-6