JPY | USD
Favorite

C1210X104K2RACAUTO 0.1µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
6,490 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 94.00000 ¥94
10 70.90000 ¥709
50 58.88000 ¥2,944
100 50.69000 ¥5,069
500 39.25200 ¥19,626
1,000 33.79900 ¥33,799

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17672-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥31.61840
  • Digi-Reel®  : 399-17672-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,490 - Immediate
  • Unit Price: Digi-Reel®

C1210X104K2RACAUTO

Datasheet
Digi-Key Part Number 399-17672-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210X104K2RACAUTO
Copy  
Description CAP CER SMD 1210 .1UF 10% 200V X
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.1µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17672-1