JPY | USD
Favorite

C1210X102KGRACAUTO 1000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
6,621 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 116.00000 ¥116
10 88.20000 ¥882
50 73.32000 ¥3,666
100 63.13000 ¥6,313
500 48.87800 ¥24,439
1,000 42.08800 ¥42,088

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16761-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥39.37300
  • Digi-Reel®  : 399-16761-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,621 - Immediate
  • Unit Price: Digi-Reel®

C1210X102KGRACAUTO

Datasheet
Digi-Key Part Number 399-16761-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210X102KGRACAUTO
Copy  
Description CAP CER 1210 1NF 2000V X7R 10% F
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16761-1