JPY | USD
Favorite

C1210V104KCRACTU 0.1µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
102,188 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64
10 45.20000 ¥452
100 29.80000 ¥2,980
500 22.07400 ¥11,037
1,000 18.76200 ¥18,762

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-6478-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 102,000 - Immediate
  • Unit Price: ¥15.35450
  • Cut Tape (CT)  : 399-6478-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 102,188 - Immediate
  • Unit Price: ¥64.00000

C1210V104KCRACTU

Datasheet
Digi-Key Part Number 399-6478-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210V104KCRACTU
Copy  
Description CAP CER 0.1UF 500V X7R 1210
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.1µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ArcShield SMD Comm X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage, ArcShield™
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.091" (2.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-6478-6