JPY | USD
Favorite

C1210C683K5RAC7800 0.068µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
7,736 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 74.00000 ¥74
10 52.50000 ¥525
100 34.57000 ¥3,457
500 25.60200 ¥12,801
1,000 21.76200 ¥21,762

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14730-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥15.17850
  • Cut Tape (CT)  : 399-14730-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,736 - Immediate
  • Unit Price: ¥74.00000

C1210C683K5RAC7800

Datasheet
Digi-Key Part Number 399-14730-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C683K5RAC7800
Copy  
Description CAP CER 0.068UF 50V X7R 1210
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

0.068µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1210C683K5RAC7800 K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C1210C683K5RACTU.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14730-6