JPY | USD
Favorite

C1210C682MGRAC7800 6800pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
2,317 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 84.00000 ¥84
10 59.30000 ¥593
100 39.08000 ¥3,908
500 28.95000 ¥14,475

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17670-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥21.39800
  • Digi-Reel®  : 399-17670-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,317 - Immediate
  • Unit Price: Digi-Reel®

C1210C682MGRAC7800

Datasheet
Digi-Key Part Number 399-17670-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C682MGRAC7800
Copy  
Description CAP CER SMD 1210 6800PF 20% 2KV
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

6800pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets High Voltage X7R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C1210C682MGRAC7800.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 6800pF
Tolerance ±20%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17670-1