JPY | USD
Favorite

C1210C682JBGACAUTO 6800pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Price & Procurement
5,782 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 90.00000 ¥90
10 64.00000 ¥640
100 42.15000 ¥4,215
500 31.22400 ¥15,612
1,000 26.54000 ¥26,540

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-12254-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥21.72040
  • Cut Tape (CT)  : 399-12254-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,782 - Immediate
  • Unit Price: ¥90.00000

C1210C682JBGACAUTO

Datasheet
Digi-Key Part Number 399-12254-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C682JBGACAUTO
Copy  
Description CAP CER 6800PF 630V C0G/NP0 1210
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

6800pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 6800pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-12254-6