JPY | USD

Price & Procurement
27,020 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 94.00000 ¥94
10 66.40000 ¥664
50 50.18000 ¥2,509
100 43.71000 ¥4,371
500 32.37600 ¥16,188
1,000 27.51900 ¥27,519

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-3090-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 26,000 - Immediate
  • Unit Price: ¥25.89950
  • Cut Tape (CT)  : 399-3090-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,020 - Immediate
  • Unit Price: ¥94.00000

C1210C475K4PACTU

Datasheet
Digi-Key Part Number 399-3090-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1210C475K4PACTU
Copy  
Description CAP CER 4.7UF 16V X5R 1210
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

4.7µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.083" (2.10mm)
Lead Spacing -
Lead Style -
Base Part Number C1210C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-3090-6