JPY | USD
Favorite

C1210C473KCRACAUTO 0.047µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
8,470 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 76.00000 ¥76
10 56.40000 ¥564
100 38.69000 ¥3,869
500 30.62600 ¥15,313
1,000 25.79100 ¥25,791

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16759-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥22.42700
  • Digi-Reel®  : 399-16759-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,470 - Immediate
  • Unit Price: Digi-Reel®

C1210C473KCRACAUTO

Datasheet
Digi-Key Part Number 399-16759-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C473KCRACAUTO
Copy  
Description CAP CER 1210 47NF 500V X7R 10%
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.047µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.091" (2.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16759-1