Price & Procurement
3,369 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 735.00000 ¥735.00
10 662.10000 ¥6,621.00
50 573.78000 ¥28,689.00
100 500.21000 ¥50,021.00
500 411.93600 ¥205,968.00
1,000 382.51300 ¥382,513.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16928-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥326.22300
  • Cut Tape (CT)  : 399-16928-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,369 - Immediate
  • Unit Price: ¥735.00000

C1210C334F3JAC7800

Datasheet
Digi-Key Part Number 399-16928-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1210C334F3JAC7800
Copy  
Description CAP CER 0.33UF 25V U2J 1210
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

0.33µF ±1% 25V Ceramic Capacitor U2J 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm U2J
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.33µF
Tolerance ±1%
Voltage - Rated 25V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features Low ESL, Low Dissipation Factor
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
Base Part Number C1210C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16928-6