JPY | USD
Favorite

C1210C333KFRACAUTO 0.033µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
695 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 76.00000 ¥76
10 56.50000 ¥565
100 38.76000 ¥3,876
500 30.68400 ¥15,342

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16753-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥23.87200
  • Cut Tape (CT)  : 399-16753-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 695 - Immediate
  • Unit Price: ¥76.00000

C1210C333KFRACAUTO

Datasheet
Digi-Key Part Number 399-16753-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C333KFRACAUTO
Copy  
Description CAP CER 1210 33NF 1500V X7R 10%
Copy  
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

0.033µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16753-6