JPY | USD
Favorite

C1210C333JBGAC7800 0.033µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Price & Procurement
6,649 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 85.00000 ¥85
10 62.40000 ¥624
50 49.96000 ¥2,498
100 42.82000 ¥4,282
500 33.90000 ¥16,950

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-20940-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥28.54800
  • Digi-Reel®  : 399-20940-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,649 - Immediate
  • Unit Price: Digi-Reel®

C1210C333JBGAC7800

Datasheet
Digi-Key Part Number 399-20940-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C333JBGAC7800
Copy  
Description CAP CER 1210 33NF 630V C0G 5%
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.033µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20940-1