JPY | USD
Favorite

C1210C332KGRACAUTO 3300pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
16,856 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 88.00000 ¥88
10 64.60000 ¥646
100 44.30000 ¥4,430
500 35.07000 ¥17,535
1,000 29.53300 ¥29,533

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16751-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: ¥24.07500
  • Cut Tape (CT)  : 399-16751-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,856 - Immediate
  • Unit Price: ¥88.00000

C1210C332KGRACAUTO

Datasheet
Digi-Key Part Number 399-16751-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C332KGRACAUTO
Copy  
Description CAP CER 1210 3.3NF 2000V X7R 10%
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

3300pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16751-6