JPY | USD
Favorite

Price & Procurement
8,700 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 84.00000 ¥84
10 59.30000 ¥593
100 38.99000 ¥3,899
500 28.88600 ¥14,443
1,000 24.55400 ¥24,554

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1301-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥20.09450
  • Cut Tape (CT)  : 399-1301-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,700 - Immediate
  • Unit Price: ¥84.00000

C1210C226Z8VACTU

Datasheet
Digi-Key Part Number 399-1301-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C226Z8VACTU
Copy  
Description CAP CER 22UF 10V Y5V 1210
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

22µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets Y5V Dielectric, 6.3-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1210C226Z8VACTU K-SIM Simulation
Mfg CAD Models C1210C226Z8VACTU.stp
HTML Datasheet Y5V Dielectric, 6.3-50 VDC
EDA / CAD Models C1210C226Z8VACTU by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm Y5V
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance -20%, +80%
Voltage - Rated 10V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.083" (2.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-1301-6