JPY | USD
Favorite

Price & Procurement
8,419 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 99.00000 ¥99
10 75.70000 ¥757
50 62.94000 ¥3,147
100 54.21000 ¥5,421
500 41.97400 ¥20,987

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5512-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥36.14300
  • Cut Tape (CT)  : 399-5512-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,419 - Immediate
  • Unit Price: ¥99.00000

C1210C226K9RACTU

Datasheet
Digi-Key Part Number 399-5512-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C226K9RACTU
Copy  
Description CAP CER 22UF 6.3V X7R 1210
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

22µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-5512-6