JPY | USD
Favorite

C1210C223KDRACAUTO 0.022µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
2,000 18.49250 ¥36,985
4,000 17.33675 ¥69,347

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-16749-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,715 - Immediate
  • Unit Price: ¥77.00000
  • Digi-Reel®  : 399-16749-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,715 - Immediate
  • Unit Price: Digi-Reel®

C1210C223KDRACAUTO

Datasheet
Digi-Key Part Number 399-16749-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C223KDRACAUTO
Copy  
Description CAP CER 1210 22NF 1000V X7R 10%
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.022µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 399-16749-2