JPY | USD
Favorite

Price & Procurement
270,909 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 90.00000 ¥90
10 66.50000 ¥665
100 45.61000 ¥4,561
500 36.11000 ¥18,055
1,000 30.40700 ¥30,407

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1275-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 268,000 - Immediate
  • Unit Price: ¥24.78750
  • Cut Tape (CT)  : 399-1275-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 270,909 - Immediate
  • Unit Price: ¥90.00000

C1210C106K8PACTU

Datasheet
Digi-Key Part Number 399-1275-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C106K8PACTU
Copy  
Description CAP CER 10UF 10V X5R 1210
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

10µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.083" (2.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-1275-6