JPY | USD
Favorite

C1210C105K5RAC7210 1µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
22,249 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54
10 37.50000 ¥375
100 22.48000 ¥2,248
500 16.86400 ¥8,432
1,000 14.24200 ¥14,242
2,500 13.49200 ¥33,730

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17668-2-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: ¥10.42850
  • Digi-Reel®  : 399-17668-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,249 - Immediate
  • Unit Price: Digi-Reel®

C1210C105K5RAC7210

Datasheet
Digi-Key Part Number 399-17668-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C105K5RAC7210
Copy  
Description CAP CER SMD 1210 1UF 10% 50V X7R
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

1µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C1210C105K5RAC7210.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17668-1