JPY | USD
Favorite

C1210C105K3RACTU 1µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 52.00000 ¥52
10 36.20000 ¥362
100 21.69000 ¥2,169
500 16.26600 ¥8,133
1,000 13.73500 ¥13,735

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8220-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥11.31500
  • Cut Tape (CT)  : 399-8220-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥52.00000

C1210C105K3RACTU

Datasheet
Digi-Key Part Number 399-8220-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C105K3RACTU
Copy  
Description CAP CER 1UF 25V X7R 1210
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

1µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1210C105K3RACTU K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C1210C105K3RACTU.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-8220-6