JPY | USD
Favorite

C1210C104KCRACTU 0.1µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
79,679 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64
10 44.90000 ¥449
100 26.89000 ¥2,689
500 20.16800 ¥10,084
1,000 17.02900 ¥17,029

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-6747-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 78,000 - Immediate
  • Unit Price: ¥14.02750
  • Cut Tape (CT)  : 399-6747-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 79,679 - Immediate
  • Unit Price: ¥64.00000

C1210C104KCRACTU

Datasheet
Digi-Key Part Number 399-6747-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C104KCRACTU
Copy  
Description CAP CER 0.1UF 500V X7R 1210
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.1µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets High Voltage X7R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C1210C104KCRACTU.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.091" (2.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-6747-6