C1210C103J5HAC7800 10000pF ±5% 50V Ceramic Capacitor X8R 1210 (3225 Metric)
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
2,500 8.77720 ¥21,943

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

C1210C103J5HAC7800

Datasheet
Digi-Key Part Number 399-C1210C103J5HAC7800TR-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1210C103J5HAC7800
Copy  
Description CAP CER 1210 10NF 50V ULTRA STAB
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

10000pF ±5% 50V Ceramic Capacitor X8R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X8R HT150C
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.047" (1.20mm)
Lead Spacing -
Base Part Number C1210C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names 399-C1210C103J5HAC7800TR
C1210C103J5HAC7800-ND
C1210C103J5HACTU