JPY | USD
Favorite

C1206Y222K2RACTU 2200pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
8,957 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 72.00000 ¥72
10 50.50000 ¥505
100 33.26000 ¥3,326
500 24.63200 ¥12,316
1,000 20.93800 ¥20,938

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8215-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥16.06500
  • Cut Tape (CT)  : 399-8215-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,957 - Immediate
  • Unit Price: ¥72.00000

C1206Y222K2RACTU

Datasheet
Digi-Key Part Number 399-8215-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206Y222K2RACTU
Copy  
Description CAP CER 2200PF 200V X7R 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2200pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets FF-CAP X7R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C1206Y222K2RACTU K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C1206Y222K2RACTU.stp
EDA / CAD Models C1206Y222K2RACTU by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FF
Packaging Digi-Reel® 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 23

CAP KIT CER 1000PF-4.7UF 1900PCS

KEMET

¥14,035.00000 Details
Additional Resources
Standard Package 1
Other Names 399-8215-6