JPY | USD
Favorite

C1206Y104K9RAC7800 0.1µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
10,573 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 73.00000 ¥73
10 51.60000 ¥516
50 39.00000 ¥1,950
100 33.96000 ¥3,396
500 25.15800 ¥12,579
1,000 21.38600 ¥21,386

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-13304-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥17.15400
  • Cut Tape (CT)  : 399-13304-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,573 - Immediate
  • Unit Price: ¥73.00000

C1206Y104K9RAC7800

Datasheet
Digi-Key Part Number 399-13304-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206Y104K9RAC7800
Copy  
Description CAP CER 0.1UF 6.3V X7R 1206
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

0.1µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FF
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13304-6