JPY | USD
Favorite

C1206Y104K9RAC7800 0.1µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
9,126 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 76.00000 ¥76
10 54.00000 ¥540
100 35.59000 ¥3,559
500 26.36400 ¥13,182
1,000 22.40900 ¥22,409

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-13304-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥17.19225
  • Digi-Reel®  : 399-13304-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,126 - Immediate
  • Unit Price: Digi-Reel®

C1206Y104K9RAC7800

Datasheet
Digi-Key Part Number 399-13304-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206Y104K9RAC7800
Copy  
Description CAP CER 0.1UF 6.3V X7R 1206
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

0.1µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FF
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13304-1