JPY | USD
Favorite

C1206X682KDRAC7800 6800pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
7,425 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 124.00000 ¥124
10 94.30000 ¥943
50 78.34000 ¥3,917
100 67.46000 ¥6,746
500 52.22600 ¥26,113
1,000 44.97400 ¥44,974

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16424-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥42.07200
  • Digi-Reel®  : 399-16424-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,425 - Immediate
  • Unit Price: Digi-Reel®

C1206X682KDRAC7800

Datasheet
Digi-Key Part Number 399-16424-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X682KDRAC7800
Copy  
Description CAP CER 6800PF 1KV X7R 1206 FLEX
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6800pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16424-1