JPY | USD
Favorite

C1206X680J5GACAUTO 68pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
4,000 16.44900 ¥65,796

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-20345-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,786 - Immediate
  • Unit Price: ¥64.00000
  • Digi-Reel®  : 399-20345-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,786 - Immediate
  • Unit Price: Digi-Reel®

C1206X680J5GACAUTO

Datasheet
Digi-Key Part Number 399-20345-2-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1206X680J5GACAUTO
Copy  
Description CAP CER 68PF 50V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

68pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G Flex
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 68pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 399-20345-2