JPY | USD
Favorite

C1206X472JAGACAUTO 4700pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
4,698 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 86.00000 ¥86
10 60.70000 ¥607
100 40.00000 ¥4,000
500 29.63000 ¥14,815
1,000 25.18600 ¥25,186

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-11916-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥18.40500
  • Cut Tape (CT)  : 399-11916-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,698 - Immediate
  • Unit Price: ¥86.00000

C1206X472JAGACAUTO

Datasheet
Digi-Key Part Number 399-11916-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X472JAGACAUTO
Copy  
Description CAP CER 4700PF 250V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4700pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G Flex
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-11916-6