JPY | USD
Favorite

C1206X471KGRAC7800 470pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
11,935 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 90.00000 ¥90
10 67.00000 ¥670
50 53.58000 ¥2,679
100 45.92000 ¥4,592
500 36.34600 ¥18,173
1,000 30.60800 ¥30,608

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-15145-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥28.69480
  • Digi-Reel®  : 399-15145-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,935 - Immediate
  • Unit Price: Digi-Reel®

C1206X471KGRAC7800

Datasheet
Digi-Key Part Number 399-15145-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X471KGRAC7800
Copy  
Description CAP CER 470PF 2KV X7R 1206
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

470pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15145-1