JPY | USD
Favorite

C1206X333KARACAUTO 0.033µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
7,878 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 88.00000 ¥88
10 61.60000 ¥616
50 46.58000 ¥2,329
100 40.58000 ¥4,058
500 30.05800 ¥15,029
1,000 25.54900 ¥25,549

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

C1206X333KARACAUTO

Datasheet
Digi-Key Part Number 399-C1206X333KARACAUTOCT-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C1206X333KARACAUTO
Copy  
Description CAP CER 0.033UF 250V X7R 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.033µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C1206X333KARACAUTOCT