JPY | USD
Favorite

C1206X331J5GACAUTO 330pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
13,500 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 76.00000 ¥76
10 54.00000 ¥540
100 35.62000 ¥3,562
500 26.38200 ¥13,191
1,000 22.42400 ¥22,424

Submit a request for quotation on quantities greater than those displayed.

C1206X331J5GACAUTO

Datasheet
Digi-Key Part Number 399-20336-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X331J5GACAUTO
Copy  
Description CAP CER 330PF 50V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

330pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 330pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (0.98mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20336-1