JPY | USD
Favorite

C1206X224K5RAC3316 0.22µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
7,870 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 97.00000 ¥97
10 72.00000 ¥720
100 49.34000 ¥4,934
500 39.06000 ¥19,530
1,000 32.89200 ¥32,892

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

C1206X224K5RAC3316

Datasheet
Digi-Key Part Number 399-C1206X224K5RAC3316DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206X224K5RAC3316
Copy  
Description CAP CER 1206 220NF 50V X7R
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

0.22µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R VW80808
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C1206X224K5RAC3316DKR